Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No35ST474MA13216
Order Code1688449
Product RangeST Series
Technical Datasheet
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.47µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1000 hours @ 125°C
PolarityPolar
Product RangeST Series
Capacitance Tolerance± 20%
Capacitor TerminalsWraparound
Product Diameter-
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 5 - 48 hours
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitor Case / Package
1206 [3216 Metric]
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 125°C
Product Range
ST Series
Capacitor Terminals
Wraparound
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Capacitance
0.47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
1.6mm
Ripple Current
-
Operating Temperature Max
125°C
MSL
MSL 5 - 48 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015