Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No160TXW330MEFC12.5X50
Order Code2346309
Product RangeTXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No160TXW330MEFC12.5X50
Order Code2346309
Product RangeTXW Series
Technical Datasheet
Capacitance330µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height50mm
Product RangeTXW Series
ESR-
Ripple Current1.68A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Rubycon TXW series is miniaturized, long life aluminium electrolytic capacitors. These capacitors are mainly used for switching power supplies.
- Capacitance value ranging from 12μF to 1800μF
- Tolerance of ±20%
- Rated voltage of 35V to 450VDC
- Operating temperature range -40°C to +105°C
- High ripple current capability
- Endurance at 105°C of 7000hours to 12000hours depending on case size
- Body diameter of Ø diameter 6.3mm to 18mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
TXW Series
Ripple Current
1.68A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012