Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No100YXG82MEFC12.5X16
Order Code2346241
Product RangeYXG Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No100YXG82MEFC12.5X16
Order Code2346241
Product RangeYXG Series
Technical Datasheet
Capacitance82µF
Voltage(DC)100V
Lead Spacing5mm
Product Diameter12.5mm
Product Height16mm
Product RangeYXG Series
Ripple Current466mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Alternatives for 100YXG82MEFC12.5X16
1 Product Found
Technical Specifications
Capacitance
82µF
Lead Spacing
5mm
Product Height
16mm
Ripple Current
466mA
Operating Temperature Max
105°C
Voltage(DC)
100V
Product Diameter
12.5mm
Product Range
YXG Series
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability