Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2054
Order Code3517990
Also Known As100568-10
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2054
Order Code3517990
Also Known As100568-10
Technical Datasheet
Battery Voltage14.4V
Battery TechnologyLithium Ion
Battery Capacity3.4Ah
Battery Size Code-
Battery TerminalsBlade Contact
External Height22.4mm
External Width77.4mm
Pack Quantity1
Battery Type / Size-
External Depth85.1mm
Weight230g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
RRC2054 is a standard Li-Ion battery pack. Suitable for use with tablet PC’s, notebooks, industrial and medical devices, etc. It features protection against deep discharge, overcharge, overheating while charging and overheating during discharging.
- Worldwide approvals and certification of safety standards, no development costs, fast time-to-market
- Smart batteries with numerous features according to the SMBus specification
- Integrated LED State of Charge (SoC) indicator
- State-of-the-art lithium-ion cells with the market’s highest energy density
- High discharge performance, JEITA charging profile optimization
- Numerous and redundant safety features, increased ESD protection up to 8.00kV
- IP40 protection, Battery life management: increased protection in case of cell ageing
- Up to 80% of initial capacity after 800 cycles, 14.40V nominal voltage, ≥3.40Ah nominal capacity
- 85.10mm +0.25/-0.25mm length, 77.40mm +0.25/-0.25 width, 22.40mm +0.60/-0.40 thickness
- Operating temperature range from 0°C to 45°C (charge), -20°C to 60°C (discharge)
Technical Specifications
Battery Voltage
14.4V
Battery Capacity
3.4Ah
Battery Terminals
Blade Contact
External Width
77.4mm
Battery Type / Size
-
Weight
230g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
22.4mm
Pack Quantity
1
External Depth
85.1mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
UN Hazard Code:3480