Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoMIF10
Order Code1187729
Product RangeMIF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoMIF10
Order Code1187729
Product RangeMIF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages3 Stage
Inductance Min10.3mH
Capacitance3.3µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max45mA
Filter Output TerminalsTerminal Block
Product RangeMIF Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Screw
No. of Stages
3 Stage
Capacitance
3.3µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
10.3mH
Filter Mounting
Chassis Mount
Leakage Current Max
45mA
Product Range
MIF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95