Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF425
Order Code1187680
Product RangeIHF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF425
Order Code1187680
Product RangeIHF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter TypeEMI, RFI
Current Rating25A
No. of PhasesThree Phase
Filter TerminalsStud
Inductance Min1.1mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance2.2µF
Leakage Current Max3.5mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeIHF Series
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
1.1mH
Filter Mounting
Chassis Mount
Leakage Current Max
3.5mA
Filter Output Terminals
Stud
Voltage Rating
440VAC
Current Rating
25A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
2.2µF
Filter Input Terminals
Stud
Product Range
IHF Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94