Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF18
Order Code1187699
Product RangeIHF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoIHF18
Order Code1187699
Product RangeIHF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating18A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min6.4mH
Capacitance2200µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max3.5mA
Filter Output TerminalsStud
Product RangeIHF Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
18A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
2200µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
6.4mH
Filter Mounting
Chassis Mount
Leakage Current Max
3.5mA
Product Range
IHF Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9