Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoMDF336
Order Code1187705
Product RangeMDF Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoMDF336
Order Code1187705
Product RangeMDF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating36A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min900µH
Capacitance2.2µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeMDF Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
2.2µF
Filter Input Terminals
Stud
Product Range
MDF Series
Voltage Rating
440VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
900µH
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6
