Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDVSC400453TNC
Order Code1843213
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
Voltage Rating420V
Continuing Operating Voltage Max320VAC
Suppressor MountingPanel
Peak Surge Current45kA
Product Range-
Response Time25ns
Technical Specifications
Suppressor Type
Mains Surge Protector
Voltage Rating
420V
Suppressor Mounting
Panel
Product Range
-
SVHC
No SVHC (10-Jun-2022)
No. of Poles
3 Pole
Continuing Operating Voltage Max
320VAC
Peak Surge Current
45kA
Response Time
25ns
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352