Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF01
Order Code1187690
Product RangeDRF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDRF01
Order Code1187690
Product RangeDRF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min18mH
Filter MountingDIN Rail Mount
Capacitance1µF
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeDRF Series
Product Overview
- General purpose DIN rail mounting filter for industrial applications and rack mounted equipment
- Compact design which offers high performance and VDR protection
- Can be used in conjunction with Roxburgh DIN rail surge suppressors
- Designed to meet IEC 950, UL, CSA and VDE requirements.
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Mounting
DIN Rail Mount
Filter Input Terminals
Terminal Block
Product Range
DRF Series
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
18mH
Capacitance
1µF
Filter Output Terminals
Terminal Block
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068492