Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE945-S2
Order Code2474754
Technical Datasheet
Board TypeSolderable Breadboard
Board MaterialEpoxy Fibreglass
Hole Diameter1.1mm
External Height57.78mm
External Width54.61mm
Board Thickness1.5mm
Product Overview
The RE945-S2 is a Solderable Bread Board made up of epoxy fibreglass. It offers adaption circuit board for 40-pin sockets with a distance of 15.24mm.
- Double-sided 35µm copper (Cu)
- Plated through holes (PTH)
- Solder stop mask
- 2.54mm Hole spacing
- U-shape potential strip
Applications
Industrial
Technical Specifications
Board Type
Solderable Breadboard
Hole Diameter
1.1mm
External Width
54.61mm
Board Material
Epoxy Fibreglass
External Height
57.78mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009