Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE942-S2
Order Code2474745
Technical Datasheet
Board TypeSolderable Breadboard
Board MaterialEpoxy Fibreglass
Hole Diameter1.1mm
External Height24.76mm
External Width46.99mm
Board Thickness1.5mm
Product Overview
- 14-pin-socket solderable bread board
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for 14-pin-sockets with a distance of 7.62mm
- Hole spacing is 2.54mm
- 7 three-hole-pads and 2 x 7 two-hole-pads on each side
- U-shape potential strip
- Size is 46.99 x 24.76mm
Technical Specifications
Board Type
Solderable Breadboard
Hole Diameter
1.1mm
External Width
46.99mm
Board Material
Epoxy Fibreglass
External Height
24.76mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003