Print Page
Product Information
ManufacturerROSE
Manufacturer Part No340405
Order Code1799778
Product RangeProtEx
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric205mm
External Width - Metric458mm
External Depth - Metric382mm
IP RatingIP66
Body ColourSilver
NEMA Rating-
External Height - Imperial8.07"
External Width - Imperial18.03"
External Depth - Imperial15.04"
Product RangeProtEx
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
205mm
External Depth - Metric
382mm
Body Colour
Silver
External Height - Imperial
8.07"
External Depth - Imperial
15.04"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Steel
External Width - Metric
458mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
18.03"
Product Range
ProtEx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.21