Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROSE
Manufacturer Part No29250001
Order Code1799758
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric86mm
External Width - Metric140mm
External Depth - Metric280mm
IP RatingIP65
Body ColourBlue, Grey
NEMA Rating-
External Height - Imperial3.39"
External Width - Imperial5.51"
External Depth - Imperial11.02"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
86mm
External Depth - Metric
280mm
Body Colour
Blue, Grey
External Height - Imperial
3.39"
External Depth - Imperial
11.02"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Nylon
External Width - Metric
140mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7