Print Page
Product Information
ManufacturerROSE
Manufacturer Part No26121209
Order Code3217247
Product Range26 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric90.9mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP66
Body ColourBlack
NEMA RatingNEMA 4X
External Height - Imperial3.58"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product Range26 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
90.9mm
External Depth - Metric
122mm
Body Colour
Black
External Height - Imperial
3.58"
External Depth - Imperial
4.8"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
4.72"
Product Range
26 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795614