Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8753
Order Code2807841
Also Known AsGTIN UPC EAN: 7611990188260
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8753
Order Code2807841
Also Known AsGTIN UPC EAN: 7611990188260
Technical Datasheet
Connector to ConnectorMicro Type A Plug to Micro Type B Plug
Connector AMicro USB Type A Plug
Cable Length - Metric1.8m
Connector BMicro USB Type B Plug
Cable Length - Imperial5.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector to Connector
Micro Type A Plug to Micro Type B Plug
Cable Length - Metric
1.8m
Cable Length - Imperial
5.9ft
Jacket Colour
Black
Product Range
-
Connector A
Micro USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041