Print Page
Product Information
ManufacturerROLEC
Manufacturer Part No253.100.164
Order Code1877983
Product RangeMobilcase
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric32mm
External Width - Metric138mm
External Depth - Metric160mm
IP RatingIP54
Body ColourBlack, Silver
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial5.43"
External Depth - Imperial6.3"
Product RangeMobilcase
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
32mm
External Depth - Metric
160mm
Body Colour
Black, Silver
External Height - Imperial
1.26"
External Depth - Imperial
6.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
138mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.43"
Product Range
Mobilcase
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57