Print Page
Product Information
ManufacturerROLEC
Manufacturer Part No191.200.100
Order Code1877968
Product RangeAlucase
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric200mm
External Depth - Metric230mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial7.87"
External Depth - Imperial9.06"
Product RangeAlucase
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
230mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
9.06"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
200mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Alucase
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.005