Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoVT6Z1T2R
Order Code3407131RL
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP20V
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN120hFE
DC Current Gain hFE Min PNP120hFE
Transistor Case StyleVMT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN400MHz
Transition Frequency PNP350MHz
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for VT6Z1T2R
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
20V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
120hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
350MHz
Qualification
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
120hFE
Transistor Case Style
VMT
Transistor Mounting
Surface Mount
Transition Frequency NPN
400MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability