Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoUCR006YVPFLR110
Order Code2696441
Product RangeUCR Series
Technical Datasheet
Product Information
ManufacturerROHM
Manufacturer Part NoUCR006YVPFLR110
Order Code2696441
Product RangeUCR Series
Technical Datasheet
Resistance0.11ohm
Product RangeUCR Series
Resistor Case / Package0201 [0603 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length0.6mm
Product Width0.3mm
Product Height0.24mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.11ohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
UCR Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
0.6mm
Product Height
0.24mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001