Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSMLZ14EGTT86A
Order Code2507559
Technical Datasheet
LED ColourBlue Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ528nm
Luminous Intensity1.1cd
Viewing Angle-
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SMLZ14EGTT86A
1 Product Found
Technical Specifications
LED Colour
Blue Green
LED Case Size
PLCC-2
Forward Voltage
3.4V
Luminous Intensity
1.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
528nm
Viewing Angle
-
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability