Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLP36RGB2W3R
Order Code2507558
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 35mcd, G 110mcd, B 35mcd
Forward Voltage / ColourR 2.1V, G 3.1V, B 3V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SMLP36RGB2W3R is a 6-pin SMD LED with milky white resin, made of AIGaInP chip. PICOLED™ using its second-to-none merits from ultra-small and ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- Low height contributes to the improvement of colour mixture
- 35mW Power dissipation
- 5V Reverse voltage
- 10µA at 5V Maximum reverse current
- 1510 Size
- -40 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 35mcd, G 110mcd, B 35mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 2.1V, G 3.1V, B 3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322