Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoSML813WBC8W1
Order Code3434711
Product RangeSML-813x
Technical Datasheet
LED ColourWhite
LED MountingSMD - Reverse Mount
Bulb Size-
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity45mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-813x
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
SML-813x
MSL
MSL 3 - 168 hours
LED Mounting
SMD - Reverse Mount
Forward Current If
5mA
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001