Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0878 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£263.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12W8WT86C
Order Code2829429
Product RangeEXCELED
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage2V
Wavelength Typ587.5nm
Luminous Intensity7.1mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-D12W8WT86C is an EXCELED series yellow colour SMD LED. It has 587.5nm wavelength and 7.1mcd luminous intensity.
- Original device technology enables high brightness and high reliability
- AEC-Q101 qualified
- 1608 (0603) size
- 2V forward voltage, 2mA forward current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
7.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
587.5nm
Viewing Angle
-
Product Range
EXCELED
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001