Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-810MTT86P
Order Code1685082
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
Bulb Size1.2mm x 1.25mm
LED Case Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity16mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-810MTT86P
1 Product Found
Technical Specifications
LED Colour
Yellow Green
Bulb Size
1.2mm x 1.25mm
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1.2mm x 1.25mm
Forward Voltage
2.2V
Luminous Intensity
16mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038