Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-511DWT86R
Order Code1685072RL
Technical Datasheet
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-511DWT86R
1 Product Found
Product Overview
The SML-511DWT86R is a SMD LED with transparent colourless resin, made of AIGaInP on GaAs chip. It feature original device technology enables high brightness and high reliability.
- Low current
- 62mW Power dissipation
- 4V Reverse voltage
- 100µA at 4V Maximum reverse current
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035