Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-311UTT86K
Order Code1685068
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size0.8mm x 1.2mm
LED Case Size0603
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ620nm
Luminous Intensity2.5mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-311UTT86K
1 Product Found
Product Overview
The SML-311UTT86K from ROHM is a surface mount rectangular red colour LED made of AlGalnP on GaAs.
- Standard package size of 1608(0603)
- Forward voltage is 1.8V
- Forward current (If) is 2mA
- Dominant wavelength is 620nm
- Luminous intensity of 2.5mcd
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
Bulb Size
0.8mm x 1.2mm
Forward Current If
2mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
1.8V
Luminous Intensity
2.5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033