Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for SML-310VTT86L
1 Product Found
Product Overview
The SML-310VTT86L from ROHM is a surface mount rectangular red colour LED made of GaAsP on GaP.
- Standard package size of 1608(0603)
- Forward voltage is 2V
- Forward current (If) is 20mA
- Dominant wavelength is 630nm
- Luminous intensity of 4mcd
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Bulb Size
0.8mm x 1.2mm
Forward Voltage
2V
Luminous Intensity
4mcd
Product Range
-
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033