Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSML-310PTT86L
Order Code1685063
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size0.8mm x 1.2mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ563nm
Luminous Intensity4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-310PTT86L
1 Product Found
Product Overview
The SML-310PTT86L is a standard SMD LED with transparent colourless resin, made of GaP chip.
- 55mW Power dissipation
- 4V Reverse voltage
- 100µA at 4V Reverse current
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green
Bulb Size
0.8mm x 1.2mm
Forward Current If
20mA
Wavelength Typ
563nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033