Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-310LTT86N
Order Code1685062
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1.2mm
Forward Current If20mA
Forward Voltage1.75V
Wavelength Typ660nm
Luminous Intensity10mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-310LTT86N
1 Product Found
Product Overview
The SML-310LTT86N is a SMD LED with transparent clear resin, made of GaAlAs on GaAs chip.
- 60mW Power dissipation
- 4V Reverse voltage
- 100µA at 4V Maximum reverse current
- 1608 Standard size
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.8mm x 1.2mm
Forward Voltage
1.75V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033