Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSLR-342VRT32P
Order Code1685022
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity16mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SLR-342VRT32P
2 Products Found
Technical Specifications
LED Colour
Red
Bulb Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
16mcd
Lens Shape
Round
MSL
-
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
630nm
Viewing Angle
40°
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273