Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSLR-342MG3FP
Order Code1685017
Technical Datasheet
LED ColourYellow Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity16mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SLR-342MG3FP is a Through-hole LED with green diffused coloured resin, made of GaP chip.
- 75mW Power dissipation
- 3V Reverse voltage
- 10µA at 3V Maximum reverse current
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Yellow Green
Bulb Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
572nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
16mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162