Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoSIM-012SBT97K
Order Code1525563RL
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity12°
Diode Case StyleSide Looking
Radiant Intensity (Ie)7.1mW/Sr
Rise Time1µs
Fall Time tf1µs
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SIM-012SBT97K is a high power side view Chip Sensor with original technology, original structure and original optical design. The emitting pore can have 7 time high power then substruk type with parabola structure. It is suitable for use in optical control equipment, light source for remote control devices.
- Ultra small size
- High power by φ2 lens
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
Side Looking
Rise Time
1µs
Forward Current If(AV)
20mA
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
12°
Radiant Intensity (Ie)
7.1mW/Sr
Fall Time tf
1µs
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002