Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.910 |
10+ | £0.612 |
100+ | £0.464 |
500+ | £0.379 |
1000+ | £0.321 |
5000+ | £0.291 |
Price for:Each
Minimum: 1
Multiple: 1
£0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8K41TB
Order Code2490243
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel3.4A
Drain Source On State Resistance N Channel0.09ohm
Drain Source On State Resistance P Channel0.09ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SH8K41TB is a 80V Nch+Nch Power MOSFET in a 8 pin SOP package.
- Drain - source voltage is 80V
- Continuous drain current is 3.4A
- 2W power dissipation
- Low on - resistance of 130mohm
- Operating temperature range -55 to 150℃
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance P Channel
0.09ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.09ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005577
Product traceability