Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoSCS230KE2C
Order Code2319003
Product RangeSCS23
Technical Datasheet
Product RangeSCS23
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Total Capacitive Charge51nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SCS230KE2C
1 Product Found
Product Overview
The SCS230KE2C is a silicon carbide epitaxial planer SiC Schottky Barrier Diode features high speed switching and shorter recovery time. It can also be used in AC Servo, stepper motor control and solar power inverters.
- Reduced temperature dependence
- Reduced switching loss
- 175°C Junction temperature
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
SCS23
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
51nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (16-Jan-2020)
Diode Configuration
Dual Common Cathode
Average Forward Current
30A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003