Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoSCS220AGHRC
Order Code2490237
Product RangeSCS22
Technical Datasheet
Product RangeSCS22
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge31nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Product Range
SCS22
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
31nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (16-Jan-2020)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184