Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoSCS220AEC
Order Code2469798
Product RangeSCS22
Technical Datasheet
Product RangeSCS22
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge31nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SCS220AEC
1 Product Found
Technical Specifications
Product Range
SCS22
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
31nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (16-Jan-2020)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0443