Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£417.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRRE04EA4DFHTR
Order Code2772403
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current400mA
Diode ConfigurationDual Isolated
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-25
No. of Pins5Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Dual Isolated
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
5Pins
Qualification
AEC-Q101
Average Forward Current
400mA
Forward Voltage Max
1.1V
Forward Surge Current
2A
Diode Case Style
SOT-25
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability