Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoRB521ZS8A30TE61
Order Code2914085
Technical Datasheet
Diode ConfigurationQuad Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max370mV
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleDFN
No. of Pins8Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for RB521ZS8A30TE61
1 Product Found
Technical Specifications
Diode Configuration
Quad Isolated
Average Forward Current
100mA
Forward Surge Current
500mA
Diode Case Style
DFN
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
370mV
Operating Temperature Max
150°C
No. of Pins
8Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069