Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoRB481Y-90FHT2R
Order Code2772675RL
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage90V
Average Forward Current100mA
Forward Voltage Max610mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOT-543
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOT-543
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
610mV
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007