Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoQS8K51TR
Order Code2706597
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel2A
Drain Source On State Resistance N Channel0.24ohm
Drain Source On State Resistance P Channel0.24ohm
Transistor Case StyleTSMT
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for QS8K51TR
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
2A
Drain Source On State Resistance P Channel
0.24ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
2A
Drain Source On State Resistance N Channel
0.24ohm
Transistor Case Style
TSMT
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363