Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoOB-EASE1000V2-ISO
Order Code4752357
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £68.360 |
Price for:Each
Minimum: 1
Multiple: 1
£68.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoOB-EASE1000V2-ISO
Order Code4752357
Technical Datasheet
Accessory TypeIsolator
For Use WithROHM EASE1000 V2 On-Chip Emulators
Features-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
OB-EASE1000V2-ISO is an isolator for EASE1000 V2. Use this product when the VSS potential between EASE1000 V2 and the target system does not match or when debugging in an environment that is easily affected by power supply noise.
- Input voltage range from 4.5 to 5.5V (target system side)
- Target system side: 5V±10%, 250mW output voltage (Generated inside OB-EASE1000V2- ISO)
- Target system side: 100pF max load capacity (RST-OUT/SCK terminal, SDATA terminal)
- Target system side: 300mm max cable length
- EASE1000 V2 side: 3.3V input voltage
Contents
OB-EASE1000V2-ISO, 14-pin flat cable.
Technical Specifications
Accessory Type
Isolator
Features
-
SVHC
No SVHC (25-Jun-2025)
For Use With
ROHM EASE1000 V2 On-Chip Emulators
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022