Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ9V1ALFHT116
Order Code2693997
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max14V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage8.65V
Maximum Breakdown Voltage9.56V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Alternatives for MMBZ9V1ALFHT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
6V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
8.65V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
14V
No. of Pins
3Pins
Maximum Breakdown Voltage
9.56V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
Product traceability