Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ20VALFHT116
Order Code2694002
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max28V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Alternatives for MMBZ20VALFHT116
1 Product Found
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
17V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
28V
No. of Pins
3Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
Product traceability