Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoEMF6T2R
Order Code1525452
Technical Datasheet
Transistor PolarityPNP + N MOSFET
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP12V
Continuous Collector Current NPN-
Continuous Collector Current PNP500mA
Power Dissipation NPN-
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP270hFE
Transistor Case StyleEMT
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP260MHz
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP + N MOSFET
Collector Emitter Voltage Max PNP
12V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
270hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
260MHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
EMT
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003