Print Page
Alternatives for EDZTE616.2B
1 Product Found
Product Overview
The EDZTE616.2B is a surface mount silicon epitaxial planar Zener Diode with 2-pin ultra mini-mould type for high density mounting (EMD2). It is suitable for constant voltage control.
- High reliability
- Can be mounted automatically, using chip mounter
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
EDZTE
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015