Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoEDZCVFHT2R6.8B
Order Code3406504
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max-
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage6.65V
Maximum Breakdown Voltage6.93V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
6.65V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
6.93V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001