Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTDG14GPT100
Order Code1680303
Product RangeDTDG14G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
£180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTDG14GPT100
Order Code1680303
Product RangeDTDG14G Series
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current1A
Base Input Resistor R1-
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-89
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation2W
Operating Temperature Max150°C
DC Current Gain hFE Min300hFE
Product RangeDTDG14G Series
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
-
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTDG14G Series
MSL
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
1A
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
2W
DC Current Gain hFE Min
300hFE
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141