Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoDTDG14GPFRAT100
Order Code2706586
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP-
Continuous Collector Current1A
Base Input Resistor R1-
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-89
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation500mW
Operating Temperature Max150°C
DC Current Gain hFE Min300hFE
Product Range-
QualificationAEC-Q101
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
-
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current
1A
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
500mW
DC Current Gain hFE Min
300hFE
Qualification
AEC-Q101
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability