Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTC114GKAT146
Order Code1680233
Product RangeDTC114G Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoDTC114GKAT146
Order Code1680233
Product RangeDTC114G Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Transition Frequency250MHz
Continuous Collector Current10mA
DC Current Gain hFE30hFE
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeDTC114G Series
Qualification-
Alternatives for DTC114GKAT146
3 Products Found
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
250MHz
DC Current Gain hFE
30hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC114G Series
Collector Emitter Voltage Max
50V
Continuous Collector Current
10mA
Transistor Case Style
SOT-346
Power Dissipation
200mW
DC Current Gain hFE Min
30hFE
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032